AZ431AN-ATRG1

DigiKey Part Number
AZ431AN-ATRG1DITR-ND - Tape & Reel (TR)
AZ431AN-ATRG1DICT-ND - Cut Tape (CT)
AZ431AN-ATRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431AN-ATRG1
Description
IC VREF SHUNT ADJ 0.4% SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431AN-ATRG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.38900¥23.89
25¥2.09120¥52.28
100¥1.35340¥135.34
250¥1.12048¥280.12
500¥0.89636¥448.18
1,000¥0.68724¥687.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59761¥1,792.83
6,000¥0.53784¥3,227.04
15,000¥0.47808¥7,171.20
30,000¥0.44820¥13,446.00
75,000¥0.39740¥29,805.00
150,000¥0.38247¥57,370.50
Manufacturers Standard Package