Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,011 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.84333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1V | - | 10 mA | ±0.35% | 85ppm/°C | 4µVp-p | - | - | - | 100 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,368 In Stock | 1 : ¥37.58000 Cut Tape (CT) 500 : ¥23.51776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 0.4V | - | 200 µA | ±0.75% | 30ppm/°C Typical | 20µVp-p | 23µVrms | 1.4V ~ 18V | 15µA | - | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,338 In Stock | 1 : ¥48.29000 Cut Tape (CT) 2,500 : ¥24.21772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 1.184V | 5 V | 5 mA | ±0.2% | 25ppm/°C | 6µVp-p | 15µVrms | 2.5V ~ 5.5V | 250µA | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,066 In Stock | 1 : ¥49.22000 Cut Tape (CT) 3,000 : ¥24.72304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 0.3V | 3.3 V | 1 mA | ±0.03% | 62ppm/°C | 200µVp-p | 26µVp-p | 2.4V ~ 3.6V | 1.6mA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,064 In Stock | 1 : ¥102.44000 Cut Tape (CT) 1,000 : ¥64.86377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | - | 10 mA | ±0.04% | 3ppm/°C | 3.4µVp-p | - | 7V ~ 18V | 600µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,688 In Stock | 1 : ¥111.11000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | - | 10 mA | ±0.05% | 5ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |