REF5030IDGKR | |
---|---|
DigiKey Part Number | 296-43093-2-ND - Tape & Reel (TR) 296-43093-1-ND - Cut Tape (CT) 296-43093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5030IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥50.82700 | ¥508.27 |
25 | ¥48.46080 | ¥1,211.52 |
100 | ¥42.07940 | ¥4,207.94 |
250 | ¥40.18832 | ¥10,047.08 |
500 | ¥36.64232 | ¥18,321.16 |
1,000 | ¥31.91430 | ¥31,914.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.73229 | ¥76,830.72 |