Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,529 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.08% | 8ppm/°C | 4.8µVp-p | 6µVrms | 2.8V ~ 5.5V | 300µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
7,492 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.75955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | 15 mA | ±0.1% | 75ppm/°C | 5.4µVrms | 240µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |