Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
931 In Stock | 1 : ¥39.79000 Tube | Tube | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.6% | 50ppm/°C | 6µVp-p | - | 4.5V ~ 33V | 1.4mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
424 In Stock | 1 : ¥70.14000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 10 mA | ±0.05% | 3ppm/°C | 12µVpp/V | - | 4.296V ~ 18V | 1.2mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,885 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.45231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.21% | - | - | - | - | - | 1 mA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |