REF5040ID | |
---|---|
DigiKey Part Number | 296-22208-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5040ID |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5040ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.296V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥61.22100 | ¥612.21 |
75 | ¥58.37280 | ¥4,377.96 |
150 | ¥50.68460 | ¥7,602.69 |
300 | ¥48.40637 | ¥14,521.91 |
525 | ¥44.13528 | ¥23,171.02 |
1,050 | ¥38.44042 | ¥40,362.44 |