ISL60002DIH312Z-TK | |
---|---|
DigiKey Part Number | ISL60002DIH312Z-TKTR-ND - Tape & Reel (TR) ISL60002DIH312Z-TKCT-ND - Cut Tape (CT) ISL60002DIH312Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DIH312Z-TK |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.4% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DIH312Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 7 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.08900 | ¥230.89 |
25 | ¥21.83120 | ¥545.78 |
100 | ¥18.91950 | ¥1,891.95 |
250 | ¥17.94948 | ¥4,487.37 |
500 | ¥16.10606 | ¥8,053.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58341 | ¥13,583.41 |
2,000 | ¥12.90425 | ¥25,808.50 |
5,000 | ¥12.41912 | ¥62,095.60 |