MAX6018BEUR12+T | |
---|---|
DigiKey Part Number | MAX6018BEUR12+TTR-ND - Tape & Reel (TR) MAX6018BEUR12+TCT-ND - Cut Tape (CT) MAX6018BEUR12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018BEUR12+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.263V V ±0.4% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018BEUR12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.263V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.42300 | ¥294.23 |
25 | ¥27.81600 | ¥695.40 |
100 | ¥24.10770 | ¥2,410.77 |
250 | ¥22.87132 | ¥5,717.83 |
500 | ¥20.52244 | ¥10,261.22 |
1,000 | ¥17.30805 | ¥17,308.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.41658 | ¥38,541.45 |
5,000 | ¥14.83700 | ¥74,185.00 |