REF5010AIDR

DigiKey Part Number
296-31715-2-ND - Tape & Reel (TR)
296-31715-1-ND - Cut Tape (CT)
296-31715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5010AIDR
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5010AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
30µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
10.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥24.62700¥246.27
25¥23.27880¥581.97
100¥20.17500¥2,017.50
250¥19.14012¥4,785.03
500¥17.17458¥8,587.29
1,000¥14.48457¥14,484.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.76034¥34,400.85
5,000¥13.24302¥66,215.10
Manufacturers Standard Package