MAX6639ATE+T | |
---|---|
DigiKey Part Number | 175-MAX6639ATE+TTR-ND - Tape & Reel (TR) 175-MAX6639ATE+TCT-ND - Cut Tape (CT) 175-MAX6639ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6639ATE+T |
Description | IC TEMP MONITOR 2CH 16-TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6639ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 150°C, External Sensor | |
Accuracy | ±2°C Local(Max), ±1°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
5 | ¥38.47400 | ¥192.37 |
10 | ¥35.74600 | ¥357.46 |
25 | ¥32.43920 | ¥810.98 |
50 | ¥30.14400 | ¥1,507.20 |
100 | ¥28.01360 | ¥2,801.36 |
500 | ¥23.63248 | ¥11,816.24 |
1,000 | ¥21.96471 | ¥21,964.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.43430 | ¥51,085.75 |