HX4110NLT | |
---|---|
DigiKey Part Number | 553-HX4110NLTTR-ND - Tape & Reel (TR) 553-HX4110NLTCT-ND - Cut Tape (CT) 553-HX4110NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX4110NLT |
Description | MDL SIN 2.5GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX4110NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.360" W (16.51mm x 9.14mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥78.66300 | ¥786.63 |
25 | ¥72.61560 | ¥1,815.39 |
50 | ¥70.19440 | ¥3,509.72 |
100 | ¥68.25750 | ¥6,825.75 |
250 | ¥67.28920 | ¥16,822.30 |
500 | ¥66.56302 | ¥33,281.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.35285 | ¥65,352.85 |