LTC2990IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC2990IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2990IMS#PBF |
Description | IC TEMP/VOLT/CUR MONITOR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2990IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±3.5°C Local(Max), ±1.5°C Remote(Max) | |
Topology | ADC, Multiplexer, Voltage Reference | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥54.55200 | ¥545.52 |
25 | ¥48.27320 | ¥1,206.83 |
100 | ¥41.25390 | ¥4,125.39 |
250 | ¥37.85148 | ¥9,462.87 |
500 | ¥35.77908 | ¥17,889.54 |
1,000 | ¥34.05868 | ¥34,058.68 |
2,500 | ¥33.15474 | ¥82,886.85 |