LTC2991IMS#TRPBF

DigiKey Part Number
LTC2991IMS#TRPBFTR-ND - Tape & Reel (TR)
LTC2991IMS#TRPBFCT-ND - Cut Tape (CT)
LTC2991IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2991IMS#TRPBF
Description
IC MONITOR OCTAL 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2991IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
-
Accuracy
±3.5°C Local(Max), ±1.5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
I2C
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.11000¥111.11
10¥102.08300¥1,020.83
25¥97.84920¥2,446.23
100¥86.21250¥8,621.25
250¥81.98132¥20,495.33
500¥76.69220¥38,346.10
1,000¥70.34527¥70,345.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥67.70070¥169,251.75
Manufacturers Standard Package