LTC3624IDD#TRPBF | |
---|---|
DigiKey Part Number | LTC3624IDD#TRPBFTR-ND - Tape & Reel (TR) LTC3624IDD#TRPBFCT-ND - Cut Tape (CT) LTC3624IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3624IDD#TRPBF |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.48000 | ¥79.48 |
10 | ¥71.80700 | ¥718.07 |
25 | ¥68.46920 | ¥1,711.73 |
100 | ¥59.44970 | ¥5,944.97 |
250 | ¥56.77808 | ¥14,194.52 |
500 | ¥51.76838 | ¥25,884.19 |
1,000 | ¥45.08860 | ¥45,088.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.41859 | ¥108,546.48 |