STM6710FWB6F | |
---|---|
DigiKey Part Number | 497-10434-2-ND - Tape & Reel (TR) 497-10434-1-ND - Cut Tape (CT) 497-10434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710FWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710FWB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.67V, 2.32V, 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.17700 | ¥131.77 |
25 | ¥12.43200 | ¥310.80 |
100 | ¥10.59170 | ¥1,059.17 |
250 | ¥9.94508 | ¥2,486.27 |
500 | ¥8.70184 | ¥4,350.92 |
1,000 | ¥7.21005 | ¥7,210.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.69751 | ¥20,092.53 |
6,000 | ¥6.44946 | ¥38,696.76 |