Supervisors

Results: 15
Manufacturer
Diodes IncorporatedMicrochip TechnologyonsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-BD48xxx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Reset TimerSimple Reset/Power-On ResetVoltage DetectorWatchdog Circuit
Voltage - Threshold
1.2V2.63V2.64V2.7V2.925V2.93V-Adjustable/Selectable
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
-Active HighActive High/Active LowActive Low
Reset Timeout
5µs Typical Propagation Delay112ms Minimum120ms Minimum130ms Minimum140ms Minimum180ms Minimum320ms Minimum1.12s Minimum-Adjustable/Selectable
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN6-UFDFN Exposed Pad6-WFDFNSC-74A, SOT-753SOT-23-6SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
5-SSOP6-MicroPak6-SON (1.45x1)6-TDFN (1.6x1.6)6-WSON (1.5x1.5)SC-70-5SOT-143-4SOT-23-3SOT-23-5SOT-23-6SOT-23-THINSOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-TDFN EP
MIC826SYMT-TR
IC SUPERVISOR 1 CHANNEL 6TDFN
Microchip Technology
34,508
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥2.80529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.925V
Push-Pull, Totem Pole
Active High/Active Low
140ms Minimum
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
SOT753
TPS3828-33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5
Texas Instruments
16,217
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.18551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
120ms Minimum
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC2776N-YM5-TR
IC SUPERVISOR 1 CHANNEL SOT23-5
Microchip Technology
12,634
In Stock
1 : ¥7.48000
Cut Tape (CT)
3,000 : ¥5.52554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6UFDFN
TPS3897ADRYR
IC SUPERVISOR 1 CHANNEL 6SON
Texas Instruments
14,013
In Stock
1 : ¥8.16000
Cut Tape (CT)
5,000 : ¥3.28346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active High
Adjustable/Selectable
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT-23-5
STWD100NYWY3F
IC SUPERVISOR 1 CHANNEL SOT23-5
STMicroelectronics
76,600
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥4.25934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Watchdog Circuit
1
-
Open Drain or Open Collector
Active Low
1.12s Minimum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-323-5
STWD100PYW83F
IC SUPERVISOR 1 CHANNEL SOT323-5
STMicroelectronics
24,897
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥4.23832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Watchdog Circuit
1
-
Push-Pull, Totem Pole
Active Low
1.12s Minimum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT143
STM6315RDW13F
IC SUPERVISOR 1 CHANNEL SOT143-4
STMicroelectronics
22,565
In Stock
1 : ¥12.67000
Cut Tape (CT)
3,000 : ¥5.38505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.63V
Open Drain or Open Collector
Active Low
112ms Minimum
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-23-6 PKG
TPS3808G01QDBVRQ1
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
7,426
In Stock
1 : ¥16.15000
Cut Tape (CT)
3,000 : ¥7.39499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-Thin
TPS3711DDCR
IC SUPERVISOR 1 CHANNEL TSOT23-6
Texas Instruments
6,245
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥8.78590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
Adjustable/Selectable
Open Drain or Open Collector
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
5-SSOP_SSOP5 Pkg
BD4827G-TR
IC SUPERVISOR 1 CHANNEL 5SSOP
Rohm Semiconductor
552,514
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥1.10511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Voltage Detector
1
2.7V
Open Drain or Open Collector
Active Low
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
SOT-23-3
TLV803EA26DBZR
IC SUPERVISOR 1 CHANNEL SOT23-3
Texas Instruments
20,530
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥1.62904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.64V
Open Drain or Open Collector
Active Low
130ms Minimum
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
PT7M3808G01TAEX
IC SUPERVISOR 1 CHANNEL SOT23-6
Diodes Incorporated
18,083
In Stock
237,000
Factory
1 : ¥11.39000
Cut Tape (CT)
3,000 : ¥4.83210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
180ms Minimum
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC70-5
2T03-01QDCKRG4Q1
IC SUPERVISOR 1 CHANNEL SC70-5
Texas Instruments
7,562
In Stock
1 : ¥6.97000
Cut Tape (CT)
3,000 : ¥3.73921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
5µs Typical Propagation Delay
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
DSE-6-SON Pkg
TPS3703A4120DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
17,143
In Stock
1 : ¥16.15000
Cut Tape (CT)
3,000 : ¥10.72168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.2V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
6-MicroPak
FT7522L6X
IC SUPERVISOR 6MICROPAK
onsemi
33,728
In Stock
1 : ¥8.25000
Cut Tape (CT)
5,000 : ¥1.83754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Reset Timer
-
-
Open Drain or Open Collector
Active Low
320ms Minimum
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-MicroPak
Showing
of 15

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.