Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,374 In Stock 72,500 Factory | 1 : ¥37.75000 Cut Tape (CT) 2,500 : ¥18.95669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
6,237 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.76120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.1V | Push-Pull, Totem Pole | Active High/Active Low | 1.1ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
97 In Stock 750 Factory | 1 : ¥98.27000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 8 | 8 Selectable Threshold Combinations | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
1,945 In Stock 7,500 Factory | 1 : ¥38.68000 Cut Tape (CT) 2,500 : ¥15.51472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active High | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |