MAX813LCSA+ | |
---|---|
DigiKey Part Number | MAX813LCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX813LCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX813LCSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥45.52400 | ¥455.24 |
25 | ¥43.04000 | ¥1,076.00 |
100 | ¥37.30160 | ¥3,730.16 |
300 | ¥35.38913 | ¥10,616.74 |
500 | ¥31.75460 | ¥15,877.30 |
1,000 | ¥26.78096 | ¥26,780.96 |
2,500 | ¥25.44193 | ¥63,604.82 |