LTC2924IGN#PBF

DigiKey Part Number
LTC2924IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2924IGN#PBF
Description
IC POWER SUPPLY SEQUENCER 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2924IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
3V ~ 6V
Current - Supply
1.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.01000¥85.01
10¥76.79100¥767.91
25¥73.22280¥1,830.57
100¥63.57890¥6,357.89
300¥60.72193¥18,216.58
500¥55.36400¥27,682.00
1,000¥48.22026¥48,220.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.