Power Supply Controllers, Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,310 In Stock | 1 : ¥11.25000 Tube | Tube | Active | - | PWM Controller | -0.3V ~ 6.3V | 12V ~ 28V | 11 mA | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
815 In Stock | 1 : ¥73.54000 Tube | - | Tube | Active | Not Verified | Forward Converter Controller | - | 6V ~ 100V | 3.8 mA | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP |