UC3844N | |
---|---|
DigiKey Part Number | 296-11294-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844N |
Description | IC REG CTRLR PWM CM 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3844N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.08200 | ¥100.82 |
50 | ¥9.56600 | ¥478.30 |
100 | ¥7.85760 | ¥785.76 |
250 | ¥7.34480 | ¥1,836.20 |
500 | ¥6.49084 | ¥3,245.42 |
1,000 | ¥5.12440 | ¥5,124.40 |
2,500 | ¥4.78277 | ¥11,956.93 |
5,000 | ¥4.54363 | ¥22,718.15 |