LT8310EFE#PBF

DigiKey Part Number
505-LT8310EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8310EFE#PBF
Description
IC MOSFET DRIVER SYNC 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Forward Converter Controller 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8310EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Forward Converter Controller
Voltage - Input
-
Voltage - Supply
6V ~ 100V
Current - Supply
3.8 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.54000¥73.54
10¥66.45400¥664.54
74¥63.36622¥4,689.10
148¥55.02068¥8,143.06
296¥52.54787¥15,554.17
518¥47.91108¥24,817.94
1,036¥41.72907¥43,231.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.