PMEG60T30ELRX | |
---|---|
DigiKey Part Number | 1727-7806-2-ND - Tape & Reel (TR) 1727-7806-1-ND - Cut Tape (CT) 1727-7806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T30ELRX |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG60T30ELRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 580pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39730 | ¥139.73 |
500 | ¥1.23820 | ¥619.10 |
1,000 | ¥0.96350 | ¥963.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86236 | ¥2,587.08 |
6,000 | ¥0.84311 | ¥5,058.66 |
9,000 | ¥0.74675 | ¥6,720.75 |
30,000 | ¥0.73711 | ¥22,113.30 |
75,000 | ¥0.62630 | ¥46,972.50 |