LTC4279IUFD#PBF

DigiKey Part Number
505-LTC4279IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4279IUFD#PBF
Description
IC POE CNTRL 1 CHANNEL 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4279IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PSE)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Voltage - Supply
45V ~ 57V
Current - Supply
1.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.85000¥97.85
10¥68.60500¥686.05
25¥61.07600¥1,526.90
100¥52.65570¥5,265.57
250¥48.57664¥12,144.16
500¥46.09274¥23,046.37
1,000¥44.03146¥44,031.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.