LT4293IMS#PBF

DigiKey Part Number
LT4293IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT4293IMS#PBF
Description
IC POE CNTRL 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4293IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
Voltage - Supply
60V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.09000¥47.09
10¥42.30000¥423.00
50¥39.98800¥1,999.40
100¥34.65710¥3,465.71
250¥32.87952¥8,219.88
500¥29.50266¥14,751.33
1,000¥24.88177¥24,881.77
2,500¥23.63769¥59,094.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.