MP8030GQJ-Z

DigiKey Part Number
1589-MP8030GQJ-ZTR-ND - Tape & Reel (TR)
1589-MP8030GQJ-ZCT-ND - Cut Tape (CT)
1589-MP8030GQJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8030GQJ-Z
Description
FULLY INTEGRATED, 802.3AF/AT/BT-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
71.3 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
0V ~ 57V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.97000¥27.97
10¥25.13700¥251.37
25¥23.76160¥594.04
100¥20.59330¥2,059.33
250¥19.53696¥4,884.24
500¥17.53060¥8,765.30
1,000¥14.78482¥14,784.82
2,500¥14.04559¥35,113.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.51755¥67,587.75
Manufacturers Standard Package