Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,391 In Stock | 1 : ¥41.66000 Cut Tape (CT) 2,500 : ¥20.89803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 60V (Max) | 2mA | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,656 In Stock | 1 : ¥52.71000 Cut Tape (CT) 2,500 : ¥27.81104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,218 In Stock | 1 : ¥50.90000 Tube | - | Tube | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,439 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ | 60V | 2mA | -40°C ~ 85°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
145 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ | 60V | 2mA | -40°C ~ 85°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
572 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ | 60V | 2mA | -40°C ~ 85°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |