TPS23758RJJR | |
---|---|
DigiKey Part Number | 296-53583-2-ND - Tape & Reel (TR) 296-53583-1-ND - Cut Tape (CT) 296-53583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23758RJJR |
Description | IC POE CNTRL 1 CHANNEL 24VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23758RJJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 2.35mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFDFN Exposed Pad, 23 Leads | |
Supplier Device Package | 24-VSON (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥17.37390 | ¥1,737.39 |
250 | ¥16.31384 | ¥4,078.46 |
500 | ¥14.27456 | ¥7,137.28 |
1,000 | ¥11.82757 | ¥11,827.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.01185 | ¥33,035.55 |
6,000 | ¥10.60399 | ¥63,623.94 |