Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,500 : ¥25.91635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,480 In Stock | 1 : ¥55.66000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
236 In Stock | 1 : ¥51.23000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 13 W | No | Yes | 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
3,621 In Stock | 1 : ¥51.64000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
3,967 In Stock | 1 : ¥58.04000 Cut Tape (CT) 2,500 : ¥32.81657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,304 In Stock | 1 : ¥44.38000 Cut Tape (CT) 2,500 : ¥22.26839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 13 W | No | Yes | 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
433 In Stock | 1 : ¥44.38000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 13 W | No | Yes | 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
534 In Stock | 1 : ¥60.10000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
539 In Stock | 1 : ¥69.70000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
5,000 In Stock | 1 : ¥69.70000 Cut Tape (CT) 2,500 : ¥38.05152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥25.69577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PD), DC/DC | 1 | 13 W | No | Yes | 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥30.39812 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PD), DC/DC | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |