LT4276CHUFD#PBF | |
---|---|
DigiKey Part Number | LT4276CHUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4276CHUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276CHUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98300 | ¥459.83 |
73 | ¥43.47041 | ¥3,173.34 |
146 | ¥37.67397 | ¥5,500.40 |
292 | ¥35.74216 | ¥10,436.71 |
511 | ¥32.07141 | ¥16,388.49 |
1,022 | ¥27.04817 | ¥27,643.23 |
2,555 | ¥25.69579 | ¥65,652.74 |