UCC25800AQDGNQ1 | |
---|---|
DigiKey Part Number | 296-UCC25800AQDGNQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC25800AQDGNQ1 |
Description | IC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25800AQDGNQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 14mA | |
Voltage - Supply | 9V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |
10 | ¥41.05200 | ¥410.52 |
80 | ¥33.63725 | ¥2,690.98 |
320 | ¥31.91197 | ¥10,211.83 |
560 | ¥28.63452 | ¥16,035.33 |
1,040 | ¥24.14966 | ¥25,115.65 |
2,560 | ¥22.94216 | ¥58,731.93 |