UCC23514MDWVR | |
---|---|
DigiKey Part Number | 296-UCC23514MDWVRTR-ND - Tape & Reel (TR) 296-UCC23514MDWVRCT-ND - Cut Tape (CT) 296-UCC23514MDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23514MDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23514MDWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51400 | ¥125.14 |
25 | ¥11.80640 | ¥295.16 |
100 | ¥10.05860 | ¥1,005.86 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥8.26420 | ¥4,132.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84756 | ¥6,847.56 |
2,000 | ¥6.37528 | ¥12,750.56 |
5,000 | ¥6.13915 | ¥30,695.75 |
10,000 | ¥5.90303 | ¥59,030.30 |