Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,282 In Stock | 1 : ¥18.64000 Cut Tape (CT) 3,000 : ¥8.52988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 300µA | 3V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,872 In Stock | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥9.90902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,205 In Stock | 1 : ¥22.44000 Cut Tape (CT) 3,000 : ¥9.91829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1mA | 2.25V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,880 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥10.81664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,404 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥18.82304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,784 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥13.23196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,878 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥18.82304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |