Power Management - Specialized

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Supply
1mA1.56mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN6505BDBVR
IC TRANSFORMER DRIVER 6SOT-23
Texas Instruments
7,872
In Stock
1 : ¥21.68000
Cut Tape (CT)
3,000 : ¥9.90902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
SN6505ADBVR
IC TRANSFORMER DRIVER 6SOT-23
Texas Instruments
8,205
In Stock
1 : ¥22.44000
Cut Tape (CT)
3,000 : ¥9.91829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1mA
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
SN6505BDBVT
IC TRANSFORMER DRIVER SOT23-6
Texas Instruments
4,122
In Stock
1 : ¥25.93000
Cut Tape (CT)
250 : ¥18.07664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
SN6505ADBVT
IC TRANSFORMER DRIVER SOT23-6
Texas Instruments
1,626
In Stock
1 : ¥25.93000
Cut Tape (CT)
250 : ¥18.07664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1mA
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.