9-PowerWFDFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,367 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.91269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 3V ~ 5.25V | 6A | 7.4mOhm | CMOS | -40°C ~ 85°C (TA) | Surface Mount | 9-FC-TDFN (1.5x2) | 9-PowerWFDFN | ||
5,515 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥3.84666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 3V ~ 5.25V | 6A | 7.4mOhm | CMOS | -40°C ~ 85°C (TA) | Surface Mount | 9-FC-TDFN (1.5x2) | 9-PowerWFDFN |