SLG59M1470V | |
---|---|
DigiKey Part Number | 1827-1066-2-ND - Tape & Reel (TR) 1827-1066-1-ND - Cut Tape (CT) 1827-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1470V |
Description | IC PWR SWITCH N-CHAN 1:1 9TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 9-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 7.4mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥7.41280 | ¥185.32 |
100 | ¥5.89360 | ¥589.36 |
250 | ¥5.15152 | ¥1,287.88 |
500 | ¥4.69756 | ¥2,348.78 |
1,000 | ¥4.31970 | ¥4,319.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84666 | ¥11,539.98 |
6,000 | ¥3.61225 | ¥21,673.50 |
9,000 | ¥3.49399 | ¥31,445.91 |
15,000 | ¥3.36225 | ¥50,433.75 |
21,000 | ¥3.28485 | ¥68,981.85 |