SLG5NT1477V | |
---|---|
DigiKey Part Number | 1827-1113-2-ND - Tape & Reel (TR) 1827-1113-1-ND - Cut Tape (CT) 1827-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1477V |
Description | IC PWR SWITCH N-CHAN 1:1 9TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 9-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | SLG5NT1477V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 7.4mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.25120 | ¥81.28 |
100 | ¥2.65420 | ¥265.42 |
250 | ¥2.46556 | ¥616.39 |
500 | ¥2.09842 | ¥1,049.21 |
1,000 | ¥1.84721 | ¥1,847.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84721 | ¥5,541.63 |