8-XFBGA, WLCSP Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 8,000 : ¥1.88951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 1V | 2.3V ~ 5V | 1.5A | 11mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-WLCSP (1.42x0.72) | 8-XFBGA, WLCSP | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 4A | 10.5mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WLCSP (0.96x1.56) | 8-XFBGA, WLCSP |