NPS1000UPZ | |
---|---|
DigiKey Part Number | 1727-NPS1000UPZTR-ND - Tape & Reel (TR) 1727-NPS1000UPZCT-ND - Cut Tape (CT) 1727-NPS1000UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS1000UPZ |
Description | NPS1000UP/SOT8068/WLCSP8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-WLCSP (1.42x0.72) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 1V | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 11mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WLCSP (1.42x0.72) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.61600 | ¥46.16 |
25 | ¥4.33920 | ¥108.48 |
100 | ¥3.54080 | ¥354.08 |
250 | ¥3.28928 | ¥822.32 |
500 | ¥2.79928 | ¥1,399.64 |
1,000 | ¥2.23939 | ¥2,239.39 |
2,500 | ¥2.02948 | ¥5,073.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.88951 | ¥15,116.08 |
16,000 | ¥1.81953 | ¥29,112.48 |
24,000 | ¥1.78526 | ¥42,846.24 |