Nexperia USA Inc. Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,196 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.86658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | 2.5V ~ 5.5V | 2A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C | - | - | Surface Mount | 6-HWSON (2x2) | 6-WDFN Exposed Pad | ||
1,585 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥2.41605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | 2.5V ~ 5.5V | 2A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-HWSON (2x2) | 6-WDFN Exposed Pad | ||
2,870 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.81203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
1,540 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥2.08385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,500 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 8,000 : ¥1.88951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 1V | 2.3V ~ 5V | 1.5A | 11mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-WLCSP (1.42x0.72) | 8-XFBGA, WLCSP |