SLG59M1735C | |
---|---|
DigiKey Part Number | 1827-1100-2-ND - Tape & Reel (TR) 1827-1100-1-ND - Cut Tape (CT) 1827-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1735C |
Description | A 10.5 MO, 4 A NFET IPS WITH SOF |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WLCSP (0.96x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 10.5mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WLCSP (0.96x1.56) | |
Package / Case | ||
Base Product Number |