8-VDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,603 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥3.89966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
7,265 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.03326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 500mA | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
12,632 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.33004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
376 In Stock | 1 : ¥11.58000 Cut Tape (CT) 250 : ¥7.52312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 1A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
2,021 In Stock | 1 : ¥12.23000 Cut Tape (CT) 250 : ¥7.98684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
10,089 In Stock | 1 : ¥13.96000 Cut Tape (CT) 250 : ¥9.45276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
1,348 In Stock | 1 : ¥12.23000 Cut Tape (CT) 250 : ¥7.98684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
1,507 In Stock | 1 : ¥13.96000 Cut Tape (CT) 250 : ¥9.45276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
1,196 In Stock | 1 : ¥15.60000 Cut Tape (CT) 250 : ¥10.58048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
256 In Stock | 1 : ¥15.60000 Cut Tape (CT) 250 : ¥10.58048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
5,937 In Stock | 1 : ¥25.12000 Cut Tape (CT) 3,000 : ¥12.62402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.2A | 75mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | ||
2,830 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.41105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3.2V ~ 5.5V | Not Required | 6A | 8mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN3030-8 (Type R) | 8-VDFN Exposed Pad | ||
3,000 In Stock | 3,000 : ¥5.20069 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5A | 22mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
0 In Stock 761,216 Marketplace Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17912 Tape & Reel (TR) 577 : ¥3.78835 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 1A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
11,253 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.75537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 5.5V | Not Required | 4A | 23mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-DFNW (3x3) | 8-VDFN Exposed Pad | ||
500 In Stock 11,011 Marketplace | 1 : ¥20.28000 Cut Tape (CT) 250 : ¥13.73140 Tape & Reel (TR) 251 : ¥8.74235 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | 0°C ~ 105°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
250 In Stock | 1 : ¥20.28000 Cut Tape (CT) 250 : ¥13.73140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | 0°C ~ 105°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
47,980 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 2 | - | - | - | - | 2.5V ~ 5.5V | - | 1.5A | 95mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | ||
0 In Stock 15,000 Marketplace | 807 : ¥2.69556 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | General Purpose | 2 | - | - | - | - | 2.5V ~ 5.5V | - | 2A | 95mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | ||
11,111 In Stock | 1 : ¥40.31000 Cut Tape (CT) 4,000 : ¥20.22356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side or Low Side | Bipolar | On/Off | 6V ~ 48V | Not Required | 250mA | - | Non-Inverting | 5V Regulated Output | Over Temperature, Reverse Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (4x4) | 8-VDFN Exposed Pad | ||
2,877 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.61571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
716 In Stock | 1 : ¥15.11000 Cut Tape (CT) 250 : ¥10.23204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
472 In Stock | 1 : ¥16.99000 Cut Tape (CT) 250 : ¥11.50916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
0 In Stock 267,000 Factory Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.84682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V (Max) | 3.2V ~ 5.5V | 6A | 8mOhm | CMOS | Load Discharge | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN3030-8 (Type R) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.33004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SON (3x3) | 8-VDFN Exposed Pad |