TPS2042BDRBR | |
---|---|
DigiKey Part Number | 296-TPS2042BDRBRTR-ND - Tape & Reel (TR) 296-TPS2042BDRBRCT-ND - Cut Tape (CT) 296-TPS2042BDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BDRBR |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65960 | ¥216.49 |
100 | ¥7.11380 | ¥711.38 |
250 | ¥6.64960 | ¥1,662.40 |
500 | ¥5.87642 | ¥2,938.21 |
1,000 | ¥4.63936 | ¥4,639.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.33004 | ¥12,990.12 |
6,000 | ¥4.11354 | ¥24,681.24 |
15,000 | ¥3.95889 | ¥59,383.35 |