TPS2062ADRBR | |
---|---|
DigiKey Part Number | 296-TPS2062ADRBRTR-ND - Tape & Reel (TR) 296-TPS2062ADRBRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS2062ADRBR |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062ADRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.98800 | ¥129.88 |
25 | ¥12.25240 | ¥306.31 |
100 | ¥10.43790 | ¥1,043.79 |
250 | ¥9.80120 | ¥2,450.30 |
500 | ¥8.57596 | ¥4,287.98 |
1,000 | ¥7.10575 | ¥7,105.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.61571 | ¥19,847.13 |
6,000 | ¥6.37067 | ¥38,224.02 |