NCV459MNWTBG | |
---|---|
DigiKey Part Number | 488-NCV459MNWTBGTR-ND - Tape & Reel (TR) 488-NCV459MNWTBGCT-ND - Cut Tape (CT) 488-NCV459MNWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV459MNWTBG |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 23mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFNW (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.55000 | ¥105.50 |
25 | ¥10.01280 | ¥250.32 |
100 | ¥7.68770 | ¥768.77 |
250 | ¥6.79344 | ¥1,698.36 |
500 | ¥6.43584 | ¥3,217.92 |
1,000 | ¥5.00568 | ¥5,005.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75537 | ¥14,266.11 |
6,000 | ¥4.57660 | ¥27,459.60 |
15,000 | ¥4.43358 | ¥66,503.70 |