TPS2042BDRBT | |
---|---|
DigiKey Part Number | 296-23966-2-ND - Tape & Reel (TR) 296-23966-1-ND - Cut Tape (CT) 296-23966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BDRBT |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.96000 | ¥109.60 |
25 | ¥10.40000 | ¥260.00 |
100 | ¥8.54390 | ¥854.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.98684 | ¥1,996.71 |
500 | ¥7.05814 | ¥3,529.07 |
1,250 | ¥5.57216 | ¥6,965.20 |
2,500 | ¥5.20068 | ¥13,001.70 |
6,250 | ¥4.94065 | ¥30,879.06 |
12,500 | ¥4.75491 | ¥59,436.38 |