Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Voltage - Load | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | ||
Base Product Number |