VN9D30Q100FTR | |
---|---|
DigiKey Part Number | 497-VN9D30Q100FTR-ND - Tape & Reel (TR) 497-VN9D30Q100FTRCT-ND - Cut Tape (CT) 497-VN9D30Q100FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9D30Q100FTR |
Description | 6-CHANNEL HIGH-SIDE DRIVER WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 6.6A 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VN9D30Q100FTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4V ~ 29V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Current - Output (Max) | 6.6A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.48900 | ¥314.89 |
25 | ¥29.76800 | ¥744.20 |
100 | ¥25.79950 | ¥2,579.95 |
250 | ¥24.47636 | ¥6,119.09 |
500 | ¥21.96272 | ¥10,981.36 |
1,000 | ¥18.52271 | ¥18,522.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.59658 | ¥52,789.74 |