32-PowerVFQFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥35.03000 Cut Tape (CT) 3,000 : ¥17.59658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 6 | 1:6 | High Side | N-Channel | SPI | 4V ~ 29V | 2.7V ~ 5.5V | 6.6A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 32-QFN (6x6) | 32-PowerVFQFN | ||
0 In Stock Check Lead Time | 3,000 : ¥18.87902 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 6 | 1:6 | High Side | N-Channel | PWM, SPI | 28V | Not Required | 35A | 32mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-QFN (6x6) | 32-PowerVFQFN | ||
0 In Stock Check Lead Time | 3,000 : ¥21.22349 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | SPI | 4V ~ 28V | Not Required | 34.5A, 72A | 6.7mOhm, 20mOhm | Non-Inverting | - | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-QFN (6x6) | 32-PowerVFQFN |