MAX4820EUP+T

DigiKey Part Number
MAX4820EUP+TR-ND - Tape & Reel (TR)
MAX4820EUP+CT-ND - Cut Tape (CT)
MAX4820EUP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4820EUP+T
Description
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX4820EUP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
70mA
Rds On (Typ)
2Ohm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP-EP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.52000¥47.52
10¥42.71000¥427.10
25¥40.37720¥1,009.43
100¥34.99360¥3,499.36
250¥33.19860¥8,299.65
500¥29.78912¥14,894.56
1,000¥25.12331¥25,123.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.86713¥59,667.82
Manufacturers Standard Package